Reference Only

17352-0218

FFC / FPC Jumper Cables 0.50mm Pitch Premo-Flex FFC Jumper Type A 51mm Au 18 CKT.

Manufacturer:

Mfr Part:
17352-0218

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors18 Conductor
Pitch0.5 mm
Cable Length51 mm
Contact LocationSame Side Contacts
Current Rating550 mA
Voltage Rating60 VAC
Series17352
PackagingBulk
Contact MaterialCopper
Contact PlatingGold
Jacket MaterialPolyester
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases173520218 0173520218

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544492000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.17$1,170.00
$1.08$2,160.00
Need more?
Contact Us