Reference Only
1610
Hearing & Vision Aids LO-VOLT SPOTLIGHT12V
Datasheet
1610 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Color | Yellow | |
| Length | 228.6 mm | |
| Mounting Style | Hand Held | |
| Product Type | Illumination/Lighting | |
| Product | Spotlights | |
| Series | 130105 | |
| Subcategory | Tools | |
| Part # Aliases | 1301050033 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405490000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?