Reference Only

15922-1240

FFC / FPC Jumper Cables 0.50mm Pitch Premo-Flex LVDS Jumper 305mm Au Plating 90+/-10 Ohms Diff Imp 40 Ckt.

Manufacturer:

Mfr Part:
15922-1240

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors40 Conductor
Pitch0.5 mm
Cable Length305 mm
Contact LocationSame Side Contacts
Current Rating500 mA
Voltage Rating30 VAC
Series15922
PackagingBulk
Contact PlatingGold
Jacket MaterialPolyester
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases159221240 0159221240

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544492000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.14$10,140.00
Need more?
Contact Us