Reference Only

155421-6010 (5 Meters)

Multi-Conductor Cables WSOR 8CKT 24AWG 5METERS PRICE PR MTR.

Manufacturer:

Mfr Part:
155421-6010 (5 Meters)

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMulti-Conductor Cables
TypeNetworking
ShieldingShielded
Number of Conductors8 Conductor
Cable Length5 m
Wire Gauge - AWG24 AWG
Outside Diameter7.8 mm (0.307 in)
Jacket ColorBlue (Teal)
Jacket MaterialWeld-Slag, Oil Resistant (WSOR)
Conductor MaterialCopper
Voltage Rating600 V
Insulation MaterialPolyethylene (PE)
PackagingBulk
Product TypeMulti-Conductor Cables
Series155421
SubcategoryCable
Part # Aliases1554216010 01554216010 155421-6010

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us