Reference Only
155240-0190
Multi-Conductor Cables Flamar Control Cable, TPE Jacket, Unshielded, 7 Pos., 1.5mm w/ Green-Yellow Ground / 16 AWG w/ Green-Yellow Ground, 11.8mm (.465") Diameter, 100.0m (328.08') Lg., Black.
Datasheet
155240-0190 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Multi-Conductor Cables | |
| Type | Communication and Control | |
| Shielding | Unshielded | |
| Number of Conductors | 7 Conductor | |
| Cable Length | 100 m | |
| Wire Gauge - AWG | 16 AWG | |
| Outside Diameter | 11.8 mm (0.465 in) | |
| Jacket Color | Black | |
| Jacket Material | Thermoplastic Elastomer (TPE) | |
| Voltage Rating | 300 V | |
| Features | Green/Yellow ground | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Series | 155240 | |
| Subcategory | Cable | |
| Part # Aliases | 1552400190 01552400190 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 3,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.69 | $83,070.00 |
Need more?