Reference Only

15467-0239

FFC / FPC Jumper Cables 1mm Pit. Premo-Flex FFC Jumper, Same Side Contacts (Type A), 229mm Cable Lg., Tin (Sn) Pltg, 8 Pos..

Manufacturer:

Mfr Part:
15467-0239

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors6 Conductor
Pitch1 mm
Cable Length229 mm
Contact LocationSame Side Contacts
Current Rating1.25 A
Voltage Rating60 VAC
ComplianceIEC 61249-2-21
Series15467
PackagingReel
Contact MaterialCopper
Contact PlatingTin
Jacket MaterialPolyester
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases154670239 0154670239

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544492000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.35$2,350.00
$2.32$4,640.00
Need more?
Contact Us