Reference Only

15168-0357

FFC / FPC Jumper Cables FFC 1.25 Type A 28 ckts lgt 203.

Manufacturer:

Mfr Part:
15168-0357

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors28 Conductor
Pitch1.25 mm
Cable Length203 mm
Contact LocationSame Side Contacts
Current Rating1.4 A
Voltage Rating60 VAC
ComplianceIEC 61249-2-21
Series15168
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases0151680357 151680357

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.96$2,960.00
Need more?
Contact Us