Reference Only

15168-0333

FFC / FPC Jumper Cables FFC 1.25 Type A 26 ckts lgt 178.

Manufacturer:

Mfr Part:
15168-0333

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors26 Conductor
Pitch1.25 mm
Cable Length178 mm
Contact LocationSame Side Contacts
Current Rating1.4 A
Voltage Rating60 VAC
ComplianceIEC 61249-2-21
Series15168
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases0151680333 151680333

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us