Reference Only

15120-0054

FFC / FPC Jumper Cables 0.50mm Ptch Jumper Opp Side Contacts (Type D) 51mm Lngth (Au) Plating 6 Ckts.

Manufacturer:

Mfr Part:
15120-0054

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors6 Conductor
Pitch0.5 mm
Cable Length51 mm
Contact LocationOpposite Side Contacts
Current Rating350 mA
Voltage Rating60 VAC
Series15120
PackagingBulk
Contact PlatingGold
Jacket MaterialPolyester
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases151200054 0151200054

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544492000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.89$1,890.00
$1.81$3,620.00
Need more?
Contact Us