Reference Only

15039-0282

FFC / FPC Jumper Cables 1mm Pit. Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 203mm Cable Lg., Gold (Au) Pltg, 12 Pos..

Manufacturer:

Mfr Part:
15039-0282

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors12 Conductor
Pitch1 mm
Cable Length203 mm
Contact LocationOpposite Side Contacts
Current Rating1.25 A
Voltage Rating60 VAC
Series15039
Contact MaterialCopper
Contact PlatingGold
Jacket MaterialPolyester
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases150390282 0150390282

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544492000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.38$4,380.00
Need more?