Reference Only

15031-0611

FFC / FPC Jumper Cables .3mm Premo-Flex FPC Jumper w/Notches Type A H=153mm Gold 11Ckts.

Manufacturer:

Mfr Part:
15031-0611

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors11 Conductor
Pitch0.3 mm
Cable Length152 mm
ComplianceIEC 61249-2-21
Series15031
PackagingBulk
Contact PlatingGold
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases150310611 0150310611

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544492000
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Other

Specification Sheets

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.47$2,470.00
$2.44$6,100.00
Need more?
Contact Us