Reference Only
15031-0211
FFC / FPC Jumper Cables 0.3mm Pit. Premo-Flex FFC/FPC Jumper w/ Notches, Same Side Contacts (Type A), 51mm Cable Lg., Gold (Au) Pltg, 11 Pos..
Datasheet
15031-0211 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 11 Conductor | |
| Pitch | 0.3 mm | |
| Cable Length | 51 mm | |
| Compliance | IEC 61249-2-21 | |
| Series | 15031 | |
| Packaging | Bulk | |
| Contact Plating | Gold | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Part # Aliases | 150310211 0150310211 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544492000 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.00 | $1,000.00 | |
| $0.95 | $2,375.00 |
Need more?