Reference Only

15031-0207

FFC / FPC Jumper Cables 0.3mm Pit. Premo-Flex FFC/FPC Jumper w/ Notches, Same Side Contacts (Type A), 51mm Cable Lg., Gold (Au) Pltg, 7 Pos..

Manufacturer:

Mfr Part:
15031-0207

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors7 Conductor
Pitch0.3 mm
Cable Length51 mm
ComplianceIEC 61249-2-21
Series15031
PackagingBulk
Contact PlatingGold
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases150310251 0150310251

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544492000
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Other

Specification Sheets

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.81$810.00
$0.76$1,900.00
Need more?