Reference Only

15022-2430

FFC / FPC Jumper Cables 0.5mm Pit. Premo-Flex LVDS Jumper, 610mm Cable Lg., Gold (Au) Pltg, 30 Pos.

Manufacturer:

Mfr Part:
15022-2430

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors30 Conductor
Pitch0.5 mm
Cable Length610 mm
Contact LocationBottom Contact
Current Rating500 mA
Voltage Rating30 VAC
Series15022
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases150222430 0150222430

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?