Reference Only

15021-0633

FFC / FPC Jumper Cables LVDS 0.5mm 152mm 33Ckts Au

Manufacturer:

Mfr Part:
15021-0633

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors33 Conductor
Pitch0.5 mm
Cable Length152 mm
Contact LocationBottom Contact
Current Rating500 mA
Voltage Rating30 VAC
Series15021
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases150210633 0150210633

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?