Reference Only
150180038
FFC / FPC Jumper Cables 0.5mm Pit. Premo-Flex FFC Jumper w/ Ears, Opposite Side Contacts (Type D), 127mm Cable Lg., Gold (Au) Pltg, 4 Pos..
Datasheet
150180038 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 4 Conductor | |
| Pitch | 0.5 mm | |
| Cable Length | 127 mm | |
| Contact Location | Opposite Side Contacts | |
| Current Rating | 500 mA | |
| Voltage Rating | 60 VAC | |
| Series | 15018 | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Jacket Material | Polyester | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Part # Aliases | 15018-0038 0150180038 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.99 | $1,990.00 | |
| $1.95 | $3,900.00 |
Need more?