Reference Only

150180037

FFC / FPC Jumper Cables 0.5mm Pit. Premo-Flex FFC Jumper w/ Ears, Same Side Contacts (Type A), 127mm Cable Lg., Gold (Au) Pltg, 4 Pos..

Manufacturer:

Mfr Part:
150180037

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors4 Conductor
Pitch0.5 mm
Cable Length127 mm
Contact LocationSame Side Contacts
Current Rating500 mA
Voltage Rating60 VAC
Series15018
Contact MaterialCopper
Contact PlatingGold
Jacket MaterialPolyester
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases15018-0037 0150180037

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.99$1,990.00
$1.95$3,900.00
Need more?