Reference Only

150180032

FFC / FPC Jumper Cables 0.5mm Pit. Premo-Flex FFC Jumper w/ Ears, Opposite Side Contacts (Type D), 51mm Cable Lg., Gold (Au) Pltg, 4 Pos..

Manufacturer:

Mfr Part:
150180032

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors4 Conductor
Pitch0.5 mm
Cable Length51 mm
Contact LocationOpposite Side Contacts
Current Rating500 mA
Voltage Rating60 VAC
Series15018
Contact MaterialCopper
Contact PlatingGold
Jacket MaterialPolyester
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases15018-0032 0150180032

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.99$1,990.00
$1.95$3,900.00
Need more?