Reference Only

15018-0601

FFC / FPC Jumper Cables 0.5mm Pit. Premo-Flex FFC Jumper w/ Ears, Same Side Contacts (Type A), 51mm Cable Lg., Gold (Au) Pltg, 52 Pos..

Manufacturer:

Mfr Part:
15018-0601

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors52 Conductor
Pitch0.5 mm
Cable Length51 mm
Contact LocationSame Side Contacts
Current Rating550 mA
Voltage Rating60 VAC
Series15018
Contact MaterialCopper
Contact PlatingGold
Jacket MaterialPolyester
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases150180601 0150180601

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544492000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.28$3,280.00
$3.08$9,240.00
Need more?
Contact Us