Reference Only

15018-0219

FFC / FPC Jumper Cables 0.5mm Pit. Premo-Flex FFC Jumper w/ Ears, Same Side Contacts (Type A), 203mm Cable Lg., Gold (Au) Pltg, 20 Pos..

Manufacturer:

Mfr Part:
15018-0219

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors20 Conductor
Pitch0.5 mm
Cable Length203 mm
Contact LocationSame Side Contacts
Current Rating500 mA
Voltage Rating60 VAC
Series15018
PackagingBulk
Contact PlatingGold
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases150180219 0150180219

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.75$3,750.00
$3.52$7,040.00
Need more?