Reference Only
15018-0031
FFC / FPC Jumper Cables 0.5mm Pit. Premo-Flex FFC Jumper w/ Ears, Same Side Contacts (Type A), 51mm Cable Lg., Gold (Au) Pltg, 4 Pos..
Datasheet
15018-0031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 4 Conductor | |
| Pitch | 0.5 mm | |
| Cable Length | 51 mm | |
| Contact Location | Same Side Contacts | |
| Current Rating | 550 mA | |
| Voltage Rating | 60 VAC | |
| Series | 15018 | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Jacket Material | Polyester | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Part # Aliases | 150180031 0150180031 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544492000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---