Reference Only

15015-0627

FFC / FPC Jumper Cables 27C 0.30MM FF JUMPER PREMO-FLEX LGT 6.00.

Manufacturer:

Mfr Part:
15015-0627

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors27 Conductor
Pitch0.3 mm
Cable Length152 mm
Contact LocationSame Side Contacts
Current Rating200 mA
Voltage Rating50 VAC/DC
ComplianceIEC 61249-2-21
Series15015
PackagingBulk
Contact MaterialCopper
Contact PlatingGold
Jacket MaterialPolyimide (PI)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases0150150627 150150627

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.13$2,130.00
Need more?
Contact Us