Reference Only
15015-0215
FFC / FPC Jumper Cables 0.3mm Pit. Premo-Flex Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 51mm Cable Lg., Gold (Au) Pltg, 15 Pos..
Datasheet
15015-0215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 15 Conductor | |
| Pitch | 0.3 mm | |
| Cable Length | 50.8 mm | |
| Contact Location | Same Side Contacts | |
| Current Rating | 200 mA | |
| Voltage Rating | 50 VAC | |
| Series | 15015 | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Jacket Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Part # Aliases | 150150215 0150150215 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544492000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.08 | $2,080.00 | |
| $1.95 | $3,900.00 |
Need more?