Reference Only

15014-0613

FFC / FPC Jumper Cables 0.25mm P Premo-Flex 13CKTS 152.4mmCbl Au.

Manufacturer:

Mfr Part:
15014-0613

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors13 Conductor
Pitch0.25 mm
Cable Length152 mm
Contact LocationSame Side Contacts
Current Rating200 mA
ComplianceIEC 61249-2-21
Series15014
PackagingBulk
Contact MaterialCopper
Contact PlatingGold
Jacket MaterialPolyimide (PI)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases150140613 0150140613

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.63$1,630.00
Need more?