Reference Only

15014-0233

FFC / FPC Jumper Cables Premo-Flex .25 Jmpr Lgt 51mm TypeA 33Ck.

Manufacturer:

Mfr Part:
15014-0233

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors33 Conductor
Pitch0.25 mm
Cable Length51 mm
Contact LocationSame Side Contacts
Current Rating200 mA
Series15014
PackagingBulk
Contact MaterialCopper
Contact PlatingGold
Jacket MaterialPolyimide (PI)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases150140233 0150140233

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.98$1,980.00
$1.85$3,700.00
Need more?