
13556-0002
New Product
Labels & Industrial Warning Signs TrackLabel BLE Printable Asset Label, Low-Accuracy Temperature Sensing, 100m Read Range, 76.5 by 74.2 by 0.89mm.
Datasheet
13556-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | TrackLabel BLE Printable Asset Labels | |
| Type | Active Label, Low-Accuracy | |
| Width | 76.45 mm | |
| Length | 74.12 mm | |
| Description/Function | Printable Bluetooth Low Energy (BLE) Asset Tracking Label | |
| Maximum Temperature | + 60 C | |
| Minimum Temperature | - 30 C | |
| Product Type | Labels | |
| Series | 13556 | |
| Size | 76.45 mm x 74.12 mm x 0.89 mm | |
| Subcategory | Supplies | |
| Part # Aliases | 135560002 0135560002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,080 / Multiples: 240)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.09 | $24,847.20 |
Need more?