Reference Only

13429-6006

Obsolete
NFC/RFID Development Tools 4Port Fixd RFID Rdr DevlKit for TWN

Manufacturer:

Mfr Part:
13429-6006

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryNFC/RFID Development Tools
Protocol - Sub GHzRFID
Interface TypeLAN, RS-232
PackagingBulk
Description/Function4-port fixed RFID reader developer kit, for Taiwan
Dimensions184.15 mm x 270 mm x 31.75 mm
Frequency922 MHz to 928 MHz
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 20 C
Product TypeNFC/RFID Development Tools
Series13429
SubcategoryDevelopment Tools
TradenameAlien Technologies
Part # Aliases134296006 0134296006

Export and Environmental Classification

AttributeDescription
HTS8471609050
TARIC8471607000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?