Reference Only
13429-0003
Obsolete
NFC/RFID Development Tools 4Port Fixd RFID Rdr Kit for EuroMEastZAF
Datasheet
13429-0003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | NFC/RFID Development Tools | |
| Protocol - Sub GHz | RFID | |
| Packaging | Bulk | |
| Description/Function | 4-port fixed RFID reader kit, for Europe, Middle East, Africa | |
| Dimensions | 184.15 mm x 270 mm x 31.75 mm | |
| Frequency | 915 MHz to 919 MHz | |
| Interface Type | LAN, RS-232 | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | NFC/RFID Development Tools | |
| Series | 13429 | |
| Subcategory | Development Tools | |
| Tradename | Alien Technologies | |
| Part # Aliases | 134290003 0134290003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8471609050 |
| TARIC | 8471607000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?