Reference Only

13425-0001

NFC/RFID Development Tools Alien Handheld RFID Reader Kit for US.

Manufacturer:

Mfr Part:
13425-0001

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryNFC/RFID Development Tools
Protocol - Sub GHzRFID
PackagingBulk
Dimensions178 mm x 86 mm x 146 mm
Frequency902 MHz to 928 MHz
Interface TypeUSB
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 10 C
Product TypeNFC/RFID Development Tools
Series13425
SubcategoryDevelopment Tools
Part # AliasesALR-H460 134250001 0134250001

Export and Environmental Classification

AttributeDescription
TARIC8517620000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,338.30$2,338.30
Need more?
Contact Us