Reference Only

13423-6006

Obsolete
NFC/RFID Development Tools RFID Rdr DvlprKit w/ IntgdAnt forAU/HK/TH

Manufacturer:

Mfr Part:
13423-6006

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryNFC/RFID Development Tools
Protocol - Sub GHzRFID
Interface TypeLAN, RS-232
PackagingBulk
Description/FunctionFor Australia, Hong Kong, Thailand
Dimensions232 mm x 229 mm x 51 mm
Frequency920 MHz to 925 MHz
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 20 C
Product TypeNFC/RFID Development Tools
Series13423
SubcategoryDevelopment Tools
TradenameAlien Technologies
Part # Aliases134236006 0134236006

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?