Reference Only

13421-3011

Obsolete
NFC/RFID Development Tools 4Port FixdRFIDRdrKit 8AddlRdrs ETSI Vers

Manufacturer:

Mfr Part:
13421-3011

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryNFC/RFID Development Tools
Protocol - Sub GHzRFID
PackagingBulk
Description/Function4-port fixed RFID reader kit, ETSI version
Dimensions202 mm x 191 mm x 28 mm
Frequency865 MHz to 868 MHz
Interface TypeLAN, RS-232, USB
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Product TypeNFC/RFID Development Tools
Series13421
SubcategoryDevelopment Tools
TradenameAlien Technologies
Part # Aliases134213011 0134213011

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?