Reference Only
13421-0005
Obsolete
NFC/RFID Development Tools Alien Enterprise 4-port Fixed RFID Reader w/ Multi-Reader Management, 8 Additional Readers Supported, 902-928 MHz, for Argentina
Datasheet
13421-0005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | NFC/RFID Development Tools | |
| Protocol - Sub GHz | RFID | |
| Interface Type | LAN, RS-232, USB | |
| Packaging | Bulk | |
| Description/Function | 4-port fixed RFID reader, for Argentina | |
| Dimensions | 202 mm x 191 mm x 28 mm | |
| Frequency | 902 MHz to 928 MHz | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | NFC/RFID Development Tools | |
| Series | 13421 | |
| Subcategory | Development Tools | |
| Tradename | Alien Technologies | |
| Part # Aliases | 134210005 0134210005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?