Reference Only
1303050030
LED Lighting Kits 40MM LED MACH LIGHT KIT 16W
Datasheet
1303050030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | LED Lighting Kits | |
| Series | 130305 | |
| Product Type | LED Lighting Kits | |
| Subcategory | LED Lighting | |
| Tradename | Brad | |
| Part # Aliases | M12MXIS40-16W 0130305-0030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?