
1302261900
Multi-Conductor Cables 10/3C 105C SEOOW STOOW Priced per ft.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Multi-Conductor Cables | |
| Shielding | Shielded | |
| Number of Conductors | 3 Conductor | |
| Cable Length | 1 ft | |
| Wire Gauge - AWG | 10 AWG | |
| Product Type | Multi-Conductor Cables | |
| Series | 130226 | |
| Subcategory | Cable | |
| Part # Aliases | R62410018 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.27 | $38.27 | |
| $37.04 | $185.20 | |
| $35.70 | $357.00 | |
| $34.55 | $863.75 | |
| $33.29 | $1,664.50 | |
| $32.40 | $3,240.00 | |
| $32.25 | $8,062.50 |
Need more?