
1302261887
Flat Cables .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Flat Cables | |
| Product | Ribbon Cables | |
| Number of Conductors | 4 Conductor | |
| Wire Gauge - AWG | 14 AWG | |
| Series | 130226 | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 580000504 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.24 | $52.24 | |
| $49.32 | $98.64 | |
| $48.46 | $242.30 | |
| $47.63 | $476.30 | |
| $46.09 | $1,152.25 | |
| $43.02 | $2,151.00 | |
| $40.87 | $4,087.00 |
Need more?