
1302261886
Flat Cables .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Flat Cables | |
| Product | Ribbon Cables | |
| Number of Conductors | 4 Conductor | |
| Wire Gauge - AWG | 12 AWG | |
| Series | 130226 | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 580000304 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.60 | $49.60 | |
| $48.47 | $1,211.75 | |
| $46.98 | $2,349.00 | |
| $45.68 | $4,568.00 | |
| $45.45 | $11,362.50 |
Need more?