1302261839 Molex

1302261839

Multi-Conductor Cables CABLE #10/8C SO 600V 90 C - PRICE PER FT.

Manufacturer:

Mfr Part:
1302261839

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMulti-Conductor Cables
ShieldingShielded
Number of Conductors8 Conductor
Cable Length1 ft
Wire Gauge - AWG10 AWG
Voltage Rating600 V
Product TypeMulti-Conductor Cables
Series130226
SubcategoryCable
Part # AliasesR62120239

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.91$32.91
$31.99$63.98
$30.11$150.55
$29.35$293.50
$27.46$686.50
$26.10$1,305.00
$24.80$2,480.00
Need more?