
1302261833
Multi-Conductor Cables CABLE #12/8C SO 600V 90 C - PRICE PER FT.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Multi-Conductor Cables | |
| Shielding | Shielded | |
| Number of Conductors | 8 Conductor | |
| Cable Length | 1 ft | |
| Wire Gauge - AWG | 12 AWG | |
| Voltage Rating | 600 V | |
| Product Type | Multi-Conductor Cables | |
| Series | 130226 | |
| Subcategory | Cable | |
| Part # Aliases | R62120214 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.03 | $20.03 | |
| $19.47 | $97.35 | |
| $19.00 | $190.00 | |
| $18.13 | $453.25 | |
| $17.61 | $880.50 | |
| $16.91 | $1,691.00 | |
| $16.65 | $4,162.50 |
Need more?