
1302261803
Multi-Conductor Cables CBL #12/4C SOW-SOOW PRICE PER FOOT.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Multi-Conductor Cables | |
| Shielding | Shielded | |
| Number of Conductors | 4 Conductor | |
| Cable Length | 1 ft | |
| Wire Gauge - AWG | 12 AWG | |
| Voltage Rating | 600 V | |
| Product Type | Multi-Conductor Cables | |
| Series | 130226 | |
| Subcategory | Cable | |
| Part # Aliases | R62110121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.74 | $13.74 | |
| $12.44 | $124.40 | |
| $11.13 | $278.25 | |
| $10.77 | $538.50 | |
| $10.31 | $1,031.00 | |
| $10.04 | $2,510.00 | |
| $9.97 | $4,985.00 |
Need more?