
1302261799
Multi-Conductor Cables .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Multi-Conductor Cables | |
| Shielding | Shielded | |
| Number of Conductors | 4 Conductor | |
| Wire Gauge - AWG | 16 AWG | |
| Voltage Rating | 600 V | |
| Product Type | Multi-Conductor Cables | |
| Series | 130226 | |
| Subcategory | Cable | |
| Part # Aliases | R62110115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.19 | $13.19 | |
| $12.82 | $25.64 | |
| $12.07 | $60.35 | |
| $11.77 | $117.70 | |
| $11.01 | $275.25 | |
| $10.47 | $523.50 | |
| $9.96 | $996.00 |
Need more?