
1302261137
Hook-up Wire .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hook-up Wire | |
| Wire Gauge - AWG | 10 AWG | |
| Jacket Color | Green | |
| Voltage Rating | 600 V | |
| Maximum Temperature | + 90 C | |
| Series | 130226 | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | R61210586 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.40 | $13.40 | |
| $13.11 | $1,311.00 | |
| $12.90 | $3,225.00 | |
| $12.89 | $6,445.00 |
Need more?