
1302260291
Flat Cables
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Flat Cables | |
| Product | Ribbon Cables | |
| Number of Conductors | 4 Conductor | |
| Wire Gauge - AWG | 16 AWG | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Series | 130226 | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | V530006000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?