
1302110032
Multi-Conductor Cables PROFIBUS FC Standard Cable, Shielded PUR, 22 AWG, 2 Conductors, 76.20m Lg., Purple
Datasheet
1302110032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Multi-Conductor Cables | |
| Type | Networking | |
| Shielding | Shielded | |
| Wire Gauge - AWG | 22 AWG | |
| Jacket Color | Purple | |
| Voltage Rating | 300 V | |
| Product Type | Multi-Conductor Cables | |
| Series | 130211 | |
| Subcategory | Cable | |
| Part # Aliases | 85-0001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?