
1302070402
Hook-up Wire
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hook-up Wire | |
| Product Type | Hook-up Wire | |
| Jacket Color | Green | |
| Conductor Material | Tinned Copper | |
| Series | 130207 | |
| Jacket Color | Green | |
| Conductor Material | Tinned Copper | |
| Series | 130207 | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 88-0809-55 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?