Reference Only
1301380038
Wire Ducting & Raceways Super-Safeway Multiple Outlet Coverplate, (1) Single Recept. 39.62mm Hole Diameter 20A Locking w/ Flip Lids.
Datasheet
1301380038 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Wire Ducting & Raceways | |
| Type | Cover Plate | |
| Material | Nylon | |
| Product Type | Wire Ducting & Raceways | |
| Series | 130138 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $103.61 | $103.61 | |
| $98.56 | $985.60 | |
| $96.79 | $2,419.75 | |
| $92.54 | $9,254.00 |
Need more?