Reference Only
1301380028
Wire Ducting & Raceways WPROOF SINGLE PLATE 1.390 DIA.
Datasheet
1301380028 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Wire Ducting & Raceways | |
| Type | Super-Safeway Multiple Outlet Coverplate | |
| Material | Nylon | |
| Color | Yellow | |
| Product Type | Wire Ducting & Raceways | |
| Series | 130138 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Woodhead Super-Safeway |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.97 | $264.85 | |
| $52.27 | $522.70 | |
| $51.26 | $1,281.50 | |
| $49.29 | $4,929.00 |
Need more?