Reference Only
1301380024
Wire Ducting & Raceways Super-Safeway Multiple Outlet Coverplate, 20/30A Locking.
Datasheet
1301380024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Wire Ducting & Raceways | |
| Type | Super-Safeway Multiple Outlet Coverplate | |
| Material | Nylon | |
| Color | Yellow | |
| Product Type | Wire Ducting & Raceways | |
| Series | 130138 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Woodhead Super-Safeway |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.27 | $11.27 | |
| $9.91 | $99.10 | |
| $9.43 | $235.75 | |
| $8.64 | $864.00 | |
| $8.54 | $2,135.00 | |
| $8.36 | $4,180.00 | |
| $8.09 | $8,090.00 |
Need more?