Reference Only
1301380022
Wire Ducting & Raceways Super-Safeway Multiple Outlet Coverplate, Single Straight-Blade.
Datasheet
1301380022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Wire Ducting & Raceways | |
| Type | Super-Safeway Multiple Outlet Coverplate | |
| Material | Nylon | |
| Color | Yellow | |
| Product Type | Wire Ducting & Raceways | |
| Series | 130138 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Woodhead Super-Safeway |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.27 | $22.54 | |
| $9.79 | $97.90 | |
| $9.37 | $234.25 | |
| $8.65 | $865.00 | |
| $8.55 | $2,137.50 | |
| $8.37 | $4,185.00 | |
| $8.10 | $8,100.00 |
Need more?