
130128-0139
Obsolete
Multi-Conductor Cables Heavy Duty Stranded Cable, Type SOOW-SOW, 16 AWG, 3 Conductors, 76.20m Lg., Yellow
Datasheet
130128-0139 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Multi-Conductor Cables | |
| Type | Industrial Data | |
| Number of Conductors | 3 Conductor | |
| Cable Length | 76.2 m | |
| Wire Gauge - AWG | 16 AWG | |
| Outside Diameter | 9.8 mm (0.386 in) | |
| Jacket Color | Yellow | |
| Stranding | Solid | |
| Voltage Rating | 600 V | |
| Insulation Material | Rubber | |
| Product Type | Multi-Conductor Cables | |
| Series | 130128 | |
| Subcategory | Cable | |
| Part # Aliases | 1301280139 1301280139 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?