
130128-0129
Multi-Conductor Cables Heavy Duty Stranded Cable, Type SJOOW/SJOW/SJOW-A, 14 AWG, 3 Conductors, 76.20m Lg., Yellow.
Datasheet
130128-0129 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Multi-Conductor Cables | |
| Type | Industrial Cable | |
| Shielding | Unshielded | |
| Number of Conductors | 3 Conductor | |
| Cable Length | 76.2 m | |
| Wire Gauge - AWG | 14 AWG | |
| Outside Diameter | 9.53 mm (0.375 in) | |
| Jacket Color | Yellow | |
| Jacket Material | Ethylene Propylene Diene Monomer Rubber (EPDM) | |
| Stranding | 65 x 30 | |
| Voltage Rating | 300 V | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 1301280129 1301280129 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---